Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoCFSA69594P1-30NFCopy
Manufacturer Standard Lead Time29 weeks
Order Code4070662
Your Part Number
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY654.060 (CNY739.0878) |
| 5+ | CNY625.480 (CNY706.7924) |
| 10+ | CNY596.900 (CNY674.497) |
| 50+ | CNY568.320 (CNY642.2016) |
Price for:Each
Minimum: 1
Multiple: 1
CNY654.06 (CNY739.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Frequency Min
5.925GHz
Antenna Mounting
Ceiling
VSWR
1.7
Input Impedance
50ohm
Frequency Max
7.125GHz
Gain
5.7dB
Input Power
50W
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.46
