Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoAD-101Copy
Order Code2990336
Product RangeAD-101 Series
Also Known As10217758-00, 071-06402
Your Part Number
63 In Stock
Need more?
63 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY691.130 (CNY780.9769) |
| 10+ | CNY625.340 (CNY706.6342) |
Price for:Each
Minimum: 1
Multiple: 1
CNY691.13 (CNY780.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoAD-101Copy
Order Code2990336
Product RangeAD-101 Series
Also Known As10217758-00, 071-06402
Technical Datasheet
Flow Rate Min-
Flow Rate Max-
Supply Voltage Min5V
Supply Voltage Max24V
Product RangeAD-101 Series
SVHCTo Be Advised
Port Size6mm
Supply Voltage DC Max24V
Supply Voltage DC Min5V
Technical Specifications
Flow Rate Min
-
Supply Voltage Min
5V
Product Range
AD-101 Series
Port Size
6mm
Supply Voltage DC Min
5V
Flow Rate Max
-
Supply Voltage Max
24V
SVHC
To Be Advised
Supply Voltage DC Max
24V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90261089
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01769
