Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoAD-101 4MMCopy
Manufacturer Standard Lead Time23 weeks
Order Code2990337
Product RangeAD-101 Series
Also Known AsAD-101, 10217784-00, 071-06403
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY754.560 (CNY852.6528) |
| 5+ | CNY689.160 (CNY778.7508) |
| 10+ | CNY686.270 (CNY775.4851) |
| 25+ | CNY683.380 (CNY772.2194) |
| 50+ | CNY680.480 (CNY768.9424) |
| 100+ | CNY664.160 (CNY750.5008) |
Price for:Each
Minimum: 1
Multiple: 1
CNY754.56 (CNY852.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoAD-101 4MMCopy
Manufacturer Standard Lead Time23 weeks
Order Code2990337
Product RangeAD-101 Series
Also Known AsAD-101, 10217784-00, 071-06403
Technical Datasheet
Supply Voltage Min5V
Supply Voltage Max24V
Product RangeAD-101 Series
SVHCTo Be Advised
Supply Voltage DC Max24V
Supply Voltage DC Min5V
Technical Specifications
Supply Voltage Min
5V
Product Range
AD-101 Series
Supply Voltage DC Max
24V
Supply Voltage Max
24V
SVHC
To Be Advised
Supply Voltage DC Min
5V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90261089
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.184158
