Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No98-24022-1Copy
Manufacturer Standard Lead Time16 weeks
Order Code4705689
Product Range98-NA Series
Also Known As2488767-1
Your Part Number
20 In Stock
Need more?
20 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY180.140 (CNY203.5582) |
| 10+ | CNY153.100 (CNY173.003) |
| 25+ | CNY143.510 (CNY162.1663) |
| 100+ | CNY130.150 (CNY147.0695) |
| 250+ | CNY122.010 (CNY137.8713) |
| 500+ | CNY116.190 (CNY131.2947) |
Price for:Each
Minimum: 1
Multiple: 1
CNY180.14 (CNY203.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No98-24022-1Copy
Manufacturer Standard Lead Time16 weeks
Order Code4705689
Product Range98-NA Series
Also Known As2488767-1
Product Range98-NA Series
Cable Diameter Max-
Seal MaterialFNA (Fluorosilicone Nickel Aluminium)
SVHCDecamethylcyclopentasiloxane (04-Feb-2026)
Technical Specifications
Product Range
98-NA Series
Cable Diameter Max
-
SVHC
Decamethylcyclopentasiloxane (04-Feb-2026)
For Use With
AMP MIL-DTL-38999 & MIL-DTL-26482 Series Circular Connectors
Seal Material
FNA (Fluorosilicone Nickel Aluminium)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0019
