Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No98-24005-1Copy
Manufacturer Standard Lead Time16 weeks
Order Code4705703
Product Range98-NA Series
Also Known As2488750-1
Your Part Number
14 In Stock
Need more?
14 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY143.720 (CNY162.4036) |
| 10+ | CNY122.130 (CNY138.0069) |
| 25+ | CNY114.480 (CNY129.3624) |
| 100+ | CNY103.820 (CNY117.3166) |
| 250+ | CNY97.320 (CNY109.9716) |
| 500+ | CNY92.680 (CNY104.7284) |
Price for:Each
Minimum: 1
Multiple: 1
CNY143.72 (CNY162.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No98-24005-1Copy
Manufacturer Standard Lead Time16 weeks
Order Code4705703
Product Range98-NA Series
Also Known As2488750-1
Product Range98-NA Series
Cable Diameter Max-
Seal MaterialSNA (Silicone Nickel Aluminium)
SVHCDodecamethylcyclohexasiloxane (04-Feb-2026)
Technical Specifications
Product Range
98-NA Series
Cable Diameter Max
-
SVHC
Dodecamethylcyclohexasiloxane (04-Feb-2026)
For Use With
AMP MIL-DTL-38999 & MIL-DTL-26482 Series Circular Connectors
Seal Material
SNA (Silicone Nickel Aluminium)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Dodecamethylcyclohexasiloxane (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005
