Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No967542-2Copy
Manufacturer Standard Lead Time30 weeks
Order Code4165393
Product RangeSFC Series
Your Part Number
3,200 In Stock
Need more?
3,200 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.460 (CNY3.9098) |
| 100+ | CNY2.940 (CNY3.3222) |
| 500+ | CNY2.630 (CNY2.9719) |
| 1000+ | CNY2.500 (CNY2.825) |
| 2500+ | CNY2.450 (CNY2.7685) |
| 5000+ | CNY2.400 (CNY2.712) |
Price for:Each
Minimum: 10
Multiple: 10
CNY34.60 (CNY39.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No967542-2Copy
Manufacturer Standard Lead Time30 weeks
Order Code4165393
Product RangeSFC Series
Product RangeSFC Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max17AWG
Wire Size AWG Min20AWG
For Use WithAMP SFC Series Receptacle Housing Connectors
Contact MaterialCopper
Contact PlatingGold
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Terminal with gold plating
- 0.5 to 1mm² wire size
- LV214 agency/standard
- F-Crimp type
- Typical current rating is 15A
- Terminal type is receptacle
- Contact size is 2.8mm
Technical Specifications
Product Range
SFC Series
Contact Termination Type
Crimp
Wire Size AWG Min
20AWG
Contact Material
Copper
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
17AWG
For Use With
AMP SFC Series Receptacle Housing Connectors
Contact Plating
Gold
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000493
