Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No93-24038-1Copy
Manufacturer Standard Lead Time15 weeks
Order Code4705832
Product Range93-NA Series
Also Known As2488683-1
Your Part Number
20 In Stock
Need more?
20 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY240.430 (CNY271.6859) |
| 10+ | CNY204.360 (CNY230.9268) |
| 25+ | CNY191.560 (CNY216.4628) |
| 100+ | CNY173.730 (CNY196.3149) |
| 250+ | CNY162.860 (CNY184.0318) |
| 500+ | CNY155.100 (CNY175.263) |
Price for:Each
Minimum: 1
Multiple: 1
CNY240.43 (CNY271.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No93-24038-1Copy
Manufacturer Standard Lead Time15 weeks
Order Code4705832
Product Range93-NA Series
Also Known As2488683-1
Product Range93-NA Series
For Use WithAMP MIL-DTL-38999 Series Circular Connectors
Cable Diameter Max-
Seal MaterialFNA (Fluorosilicone Nickel Aluminium)
SVHCDecamethylcyclopentasiloxane (04-Feb-2026)
Technical Specifications
Product Range
93-NA Series
Cable Diameter Max
-
SVHC
Decamethylcyclopentasiloxane (04-Feb-2026)
For Use With
AMP MIL-DTL-38999 Series Circular Connectors
Seal Material
FNA (Fluorosilicone Nickel Aluminium)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0011
