Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No93-24005-1Copy
Manufacturer Standard Lead Time16 weeks
Order Code4705805
Product Range93-NA Series
Also Known As2488647-1
Your Part Number
20 In Stock
Need more?
20 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY104.810 (CNY118.4353) |
| 10+ | CNY89.080 (CNY100.6604) |
| 25+ | CNY83.510 (CNY94.3663) |
| 100+ | CNY75.720 (CNY85.5636) |
| 250+ | CNY70.980 (CNY80.2074) |
| 500+ | CNY67.590 (CNY76.3767) |
Price for:Each
Minimum: 1
Multiple: 1
CNY104.81 (CNY118.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No93-24005-1Copy
Manufacturer Standard Lead Time16 weeks
Order Code4705805
Product Range93-NA Series
Also Known As2488647-1
Product Range93-NA Series
For Use WithAMP MIL-DTL-38999 Series Circular Connectors
Cable Diameter Max-
Seal MaterialSNA (Silicone Nickel Aluminium)
SVHCDodecamethylcyclohexasiloxane (04-Feb-2026)
Technical Specifications
Product Range
93-NA Series
Cable Diameter Max
-
SVHC
Dodecamethylcyclohexasiloxane (04-Feb-2026)
For Use With
AMP MIL-DTL-38999 Series Circular Connectors
Seal Material
SNA (Silicone Nickel Aluminium)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Dodecamethylcyclohexasiloxane (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004
