Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No93-24004-1Copy
Order Code4705803
Product Range93-NA Series
Also Known As2488646-1
Your Part Number
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY84.220 (CNY95.1686) |
| 10+ | CNY71.570 (CNY80.8741) |
| 100+ | CNY60.820 (CNY68.7266) |
| 250+ | CNY57.020 (CNY64.4326) |
| 500+ | CNY54.300 (CNY61.359) |
| 1000+ | CNY51.710 (CNY58.4323) |
Price for:Each
Minimum: 1
Multiple: 1
CNY84.22 (CNY95.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No93-24004-1Copy
Order Code4705803
Product Range93-NA Series
Also Known As2488646-1
Product Range93-NA Series
For Use WithAMP MIL-DTL-38999 Series Circular Connectors
Cable Diameter Max-
Seal MaterialSNA (Silicone Nickel Aluminium)
SVHCDodecamethylcyclohexasiloxane (04-Feb-2026)
Technical Specifications
Product Range
93-NA Series
Cable Diameter Max
-
SVHC
Dodecamethylcyclohexasiloxane (04-Feb-2026)
For Use With
AMP MIL-DTL-38999 Series Circular Connectors
Seal Material
SNA (Silicone Nickel Aluminium)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Dodecamethylcyclohexasiloxane (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00039
