Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No92-24018-1Copy
Manufacturer Standard Lead Time16 weeks
Order Code4705729
Product Range92-NA Series
Also Known As2488579-1
Your Part Number
20 In Stock
Need more?
20 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY108.030 (CNY122.0739) |
| 10+ | CNY91.800 (CNY103.734) |
| 25+ | CNY86.040 (CNY97.2252) |
| 100+ | CNY78.030 (CNY88.1739) |
| 250+ | CNY73.150 (CNY82.6595) |
| 500+ | CNY69.650 (CNY78.7045) |
Price for:Each
Minimum: 1
Multiple: 1
CNY108.03 (CNY122.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No92-24018-1Copy
Manufacturer Standard Lead Time16 weeks
Order Code4705729
Product Range92-NA Series
Also Known As2488579-1
Product Range92-NA Series
For Use WithAMP MIL-DTL-5015 Series Circular Connectors
Cable Diameter Max-
Seal MaterialFNA (Fluorosilicone Nickel Aluminium)
SVHCDecamethylcyclopentasiloxane (04-Feb-2026)
Technical Specifications
Product Range
92-NA Series
Cable Diameter Max
-
SVHC
Decamethylcyclopentasiloxane (04-Feb-2026)
For Use With
AMP MIL-DTL-5015 Series Circular Connectors
Seal Material
FNA (Fluorosilicone Nickel Aluminium)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00075
