Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No9-1768019-5Copy
Manufacturer Standard Lead Time7 weeks
Order Code4867036
Your Part Number
849 In Stock
Need more?
849 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.460 (CNY10.6898) |
| 10+ | CNY9.430 (CNY10.6559) |
| 25+ | CNY9.390 (CNY10.6107) |
| 50+ | CNY9.360 (CNY10.5768) |
| 100+ | CNY9.320 (CNY10.5316) |
| 500+ | CNY9.280 (CNY10.4864) |
Price for:Each
Minimum: 1
Multiple: 1
CNY9.46 (CNY10.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No9-1768019-5Copy
Manufacturer Standard Lead Time7 weeks
Order Code4867036
Label TypeDie-Cut
Label Height26mm
Label Width52mm
Label Diameter-
Label MaterialPVC
Label LegendWarning High Voltage
Label ColourBlack on Yellow
Pack Quantity5
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Label Type
Die-Cut
Label Width
52mm
Label Material
PVC
Label Colour
Black on Yellow
Product Range
-
Label Height
26mm
Label Diameter
-
Label Legend
Warning High Voltage
Pack Quantity
5
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
