Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No9-1393303-7Copy
Manufacturer Standard Lead Time30 weeks
Order Code9913777
Product RangePower Relay F7 Series
Also Known AsV23134J0053D642-EV-CBOX
Your Part Number
496 In Stock
1,280 more incoming. You can reserve stock now
496 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY119.790 (CNY135.3627) |
| 5+ | CNY113.270 (CNY127.9951) |
| 10+ | CNY106.740 (CNY120.6162) |
| 20+ | CNY102.580 (CNY115.9154) |
| 50+ | CNY98.420 (CNY111.2146) |
Price for:Each
Minimum: 1
Multiple: 1
CNY119.79 (CNY135.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No9-1393303-7Copy
Manufacturer Standard Lead Time30 weeks
Order Code9913777
Product RangePower Relay F7 Series
Also Known AsV23134J0053D642-EV-CBOX
Technical Datasheet
Coil Voltage24VDC
Contact Current50A
Contact ConfigurationSPST-NO
Relay MountingPanel Mount
Relay TerminalsQuick Connect
Product RangePower Relay F7 Series
Contact Voltage DC Nom24V
Coil Resistance324ohm
Contact MaterialSilver Nickel Oxide
SVHCNo SVHC (04-Feb-2026)
Product Overview
The V23134J53D642 is a 1-pole plug-in maxi ISO Automotive Relay with DC coil, F7 series. 1 form-A (1NO) contact configuration, silver based contact. Standard cover, plug-in terminal. Pin assignment similar to ISO 7588 part 1. Cross carline up to 40A for ABS control, cooling fan, energy management, engine control, glow plug, heated front screen, ignition, lamps (front, rear, fog light), main switch/supply relay.
- RT I Environmental protection rating
- RT III Environmental protection rating
Applications
Automotive, Industrial, Power Management, Automation & Process Control, Lighting, Power Management, HVAC
Technical Specifications
Coil Voltage
24VDC
Contact Configuration
SPST-NO
Relay Terminals
Quick Connect
Contact Voltage DC Nom
24V
Contact Material
Silver Nickel Oxide
Contact Current
50A
Relay Mounting
Panel Mount
Product Range
Power Relay F7 Series
Coil Resistance
324ohm
SVHC
No SVHC (04-Feb-2026)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035
