Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No881572-3Copy
Manufacturer Standard Lead Time54 weeks
Order Code3793470
Your Part Number
2,326 In Stock
Need more?
180 Next business day delivery available(Shanghai stock)
2,146 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY32.830 (CNY37.0979) |
| 10+ | CNY25.140 (CNY28.4082) |
| 100+ | CNY19.240 (CNY21.7412) |
| 250+ | CNY17.280 (CNY19.5264) |
| 500+ | CNY16.940 (CNY19.1422) |
| 1000+ | CNY16.590 (CNY18.7467) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY32.83 (CNY37.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No881572-3Copy
Manufacturer Standard Lead Time54 weeks
Order Code3793470
Product Range-
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max9AWG
Wire Size AWG Min11AWG
For Use WithAMP Automotive Housing Connectors
Contact MaterialBrass
Contact PlatingTin
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
-
Contact Termination Type
Crimp
Wire Size AWG Min
11AWG
Contact Material
Brass
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
9AWG
For Use With
AMP Automotive Housing Connectors
Contact Plating
Tin
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015
