Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No881111-1Copy
Manufacturer Standard Lead Time23 weeks
Order Code3437320
Product RangeUniversal MATE-N-LOK Series
Your Part Number
5,839 In Stock
Need more?
5,839 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.460 (CNY2.7798) |
| 10+ | CNY2.240 (CNY2.5312) |
| 25+ | CNY2.050 (CNY2.3165) |
| 100+ | CNY1.880 (CNY2.1244) |
| 500+ | CNY1.720 (CNY1.9436) |
| 1000+ | CNY1.580 (CNY1.7854) |
| 2500+ | CNY1.430 (CNY1.6159) |
| 5000+ | CNY1.260 (CNY1.4238) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2.46 (CNY2.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No881111-1Copy
Manufacturer Standard Lead Time23 weeks
Order Code3437320
Product RangeUniversal MATE-N-LOK Series
Product RangeUniversal MATE-N-LOK Series
Contact GenderSocket
Contact Termination TypeCrimp
Contact PlatingTin Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Universal MATE-N-LOK Series
Contact Termination Type
Crimp
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Contact Plating
Tin Plated Contacts
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000543
