Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No81044/12-20-9Copy
Manufacturer Standard Lead Time8 weeks
Order Code3595858
Product RangeSPEC 44 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY316.110 (CNY357.2043) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
CNY316.11 (CNY357.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No81044/12-20-9Copy
Manufacturer Standard Lead Time8 weeks
Order Code3595858
Product RangeSPEC 44 Series
No. of Max Strands x Strand Size19 x 32AWG
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Operating Temperature Max150°C
Conductor Area CSA-
Voltage Rating600V
Conductor MaterialTinned Copper
Outside Diameter1.4mm
External Diameter1.4mm
Approval SpecificationMIL-DTL-81044
Product RangeSPEC 44 Series
Technical Specifications
No. of Max Strands x Strand Size
19 x 32AWG
Reel Length (Metric)
30.5m
Conductor Area CSA
-
Conductor Material
Tinned Copper
External Diameter
1.4mm
Product Range
SPEC 44 Series
Reel Length (Imperial)
100ft
Operating Temperature Max
150°C
Voltage Rating
600V
Outside Diameter
1.4mm
Approval Specification
MIL-DTL-81044
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2268
