Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No8-968975-1Copy
Order Code1822126
Product RangeMCP 2.8
Your Part Number
5,310 In Stock
Need more?
50 Delivery in 3-4 Business Days(SG stock)
5,260 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.980 (CNY11.2774) |
| 10+ | CNY8.500 (CNY9.605) |
| 100+ | CNY7.220 (CNY8.1586) |
| 500+ | CNY6.780 (CNY7.6614) |
| 1000+ | CNY6.190 (CNY6.9947) |
| 2500+ | CNY5.890 (CNY6.6557) |
Price for:Each
Minimum: 1
Multiple: 1
CNY9.98 (CNY11.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No8-968975-1Copy
Order Code1822126
Product RangeMCP 2.8
Product RangeMCP 2.8
No. of Positions21Ways
Pitch Spacing5mm
For Use WithMCP2.8 Series Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 8-968975-1 is a 21-way 3-row Housing with PA GF body, 5mm pitch spacing, 180° cable exit. This housing is suitable for use with MCP2.8 series contacts.
- 28VDC Operating voltage
- Brown colour
- -40 to 120°C Operating temperature range
Applications
Automotive
Technical Specifications
Product Range
MCP 2.8
No. of Positions
21Ways
For Use With
MCP2.8 Series Contacts
Gender
Receptacle
Pitch Spacing
5mm
SVHC
No SVHC (04-Feb-2026)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013844
