Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No8-1904133-1Copy
Manufacturer Standard Lead Time35 weeks
Order Code4142178
Product RangeEVC 250 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,009.130 (CNY1,140.3169) |
| 5+ | CNY921.410 (CNY1,041.1933) |
| 10+ | CNY902.470 (CNY1,019.7911) |
| 25+ | CNY888.420 (CNY1,003.9146) |
| 50+ | CNY870.660 (CNY983.8458) |
| 100+ | CNY852.890 (CNY963.7657) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,009.13 (CNY1,140.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No8-1904133-1Copy
Manufacturer Standard Lead Time35 weeks
Order Code4142178
Product RangeEVC 250 Series
Load Current Inductive-
Relay MountingFlange
Operating Voltage450VDC
Contact ConfigurationSPST-NO-DM
No. of Poles1 Pole
Switching Power AC3-
Switching Current AC1175A
Coil Voltage VAC Nom-
Coil Voltage VDC Nom12V
Switching Power AC1-
Load Current Resistive175A
Switching Current AC3-
Product RangeEVC 250 Series
SVHCLead (04-Feb-2026)
Technical Specifications
Load Current Inductive
-
Operating Voltage
450VDC
No. of Poles
1 Pole
Switching Current AC1
175A
Coil Voltage VDC Nom
12V
Load Current Resistive
175A
Product Range
EVC 250 Series
Relay Mounting
Flange
Contact Configuration
SPST-NO-DM
Switching Power AC3
-
Coil Voltage VAC Nom
-
Switching Power AC1
-
Switching Current AC3
-
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.268237
