Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No776537-3Copy
Manufacturer Standard Lead Time15 weeks
Order Code3218163
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 300+ | CNY24.500 (CNY27.685) |
| 1000+ | CNY22.780 (CNY25.7414) |
| 2500+ | CNY20.920 (CNY23.6396) |
Price for:Each
Minimum: 300
Multiple: 300
CNY7,350.00 (CNY8,305.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No776537-3Copy
Manufacturer Standard Lead Time15 weeks
Order Code3218163
For Use WithAMPSEAL 16 Series Automotive Pin Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
Voltage Rating250VDC
Current Rating-
Technical Specifications
For Use With
AMPSEAL 16 Series Automotive Pin Contacts
Voltage Rating
250VDC
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Current Rating
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01512
