Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No776537-1Copy
Manufacturer Standard Lead Time33 weeks
Order Code3134382
Product RangeAMPSEAL
Your Part Number
607 In Stock
Need more?
607 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.840 (CNY35.9792) |
| 10+ | CNY27.300 (CNY30.849) |
| 100+ | CNY23.450 (CNY26.4985) |
| 250+ | CNY22.090 (CNY24.9617) |
| 500+ | CNY22.090 (CNY24.9617) |
Price for:Each
Minimum: 1
Multiple: 1
CNY31.84 (CNY35.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No776537-1Copy
Manufacturer Standard Lead Time33 weeks
Order Code3134382
Product RangeAMPSEAL
Product RangeAMPSEAL
No. of Positions6Ways
Pitch Spacing4.5mm
For Use WithAMP AMPSEAL Series Pin Contacts
SVHCDecamethylcyclopentasiloxane (04-Feb-2026)
Technical Specifications
Product Range
AMPSEAL
No. of Positions
6Ways
For Use With
AMP AMPSEAL Series Pin Contacts
Gender
Receptacle
Pitch Spacing
4.5mm
SVHC
Decamethylcyclopentasiloxane (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
