Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No776536-1Copy
Manufacturer Standard Lead Time31 weeks
Order Code3394507
Product RangeAMPSEAL 16
Your Part Number
1,091 In Stock
375 more incoming. You can reserve stock now
1,091 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY30.730 (CNY34.7249) |
| 10+ | CNY26.370 (CNY29.7981) |
| 100+ | CNY22.630 (CNY25.5719) |
| 250+ | CNY21.310 (CNY24.0803) |
| 500+ | CNY20.360 (CNY23.0068) |
| 1000+ | CNY19.470 (CNY22.0011) |
Price for:Each
Minimum: 1
Multiple: 1
CNY30.73 (CNY34.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No776536-1Copy
Manufacturer Standard Lead Time31 weeks
Order Code3394507
Product RangeAMPSEAL 16
Product RangeAMPSEAL 16
No. of Positions4Ways
For Use WithAMP AMPSEAL 16 Series Automotive Pin Contacts
Connector Body MaterialThermoplastic, Glass Filled Body
IP RatingIP67
Voltage Rating250VDC
Current Rating-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
AMPSEAL 16
No. of Positions
4Ways
Connector Body Material
Thermoplastic, Glass Filled Body
Voltage Rating
250VDC
SVHC
No SVHC (04-Feb-2026)
Gender
Plug
For Use With
AMP AMPSEAL 16 Series Automotive Pin Contacts
IP Rating
IP67
Current Rating
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014028
