Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No776492-1.Copy
Order Code1764732
Product RangeAMPSEAL 16 Series
Your Part Number
15,938 In Stock
47,964 more incoming. You can reserve stock now
15,938 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.310 (CNY8.2603) |
| 10+ | CNY6.310 (CNY7.1303) |
| 25+ | CNY5.970 (CNY6.7461) |
| 50+ | CNY5.730 (CNY6.4749) |
| 100+ | CNY5.500 (CNY6.215) |
| 500+ | CNY5.010 (CNY5.6613) |
| 1000+ | CNY4.810 (CNY5.4353) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7.31 (CNY8.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No776492-1.Copy
Order Code1764732
Product RangeAMPSEAL 16 Series
Product RangeAMPSEAL 16 Series
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Min18AWG
Wire Size AWG Max14AWG
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
AMPSEAL 16 Series
Contact Material
Copper Alloy
Contact Termination Type
Crimp
Wire Size AWG Max
14AWG
Contact Plating
Gold Plated Contacts
Contact Gender
Socket
Wire Size AWG Min
18AWG
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Alternatives for 776492-1.
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00084
