Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No776438-2Copy
Order Code3793356
Product RangeAMPSEAL 16
Your Part Number
42 In Stock
Need more?
42 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY48.570 (CNY54.8841) |
| 10+ | CNY41.270 (CNY46.6351) |
| 100+ | CNY35.080 (CNY39.6404) |
| 250+ | CNY32.890 (CNY37.1657) |
| 500+ | CNY32.670 (CNY36.9171) |
| 1000+ | CNY32.440 (CNY36.6572) |
Price for:Each
Minimum: 1
Multiple: 1
CNY48.57 (CNY54.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No776438-2Copy
Order Code3793356
Product RangeAMPSEAL 16
Product RangeAMPSEAL 16
No. of Positions12Ways
Pitch Spacing4.5mm
For Use WithAMPSEAL 16 Series Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
AMPSEAL 16
No. of Positions
12Ways
For Use With
AMPSEAL 16 Series Contacts
Gender
Receptacle
Pitch Spacing
4.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022
