Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No776434-2Copy
Order Code3793355
Product RangeAMPSEAL 16
Your Part Number
146 In Stock
Need more?
146 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY33.400 (CNY37.742) |
| 10+ | CNY28.640 (CNY32.3632) |
| 100+ | CNY24.590 (CNY27.7867) |
| 250+ | CNY23.150 (CNY26.1595) |
| 500+ | CNY22.130 (CNY25.0069) |
| 1000+ | CNY21.450 (CNY24.2385) |
Price for:Each
Minimum: 1
Multiple: 1
CNY33.40 (CNY37.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No776434-2Copy
Order Code3793355
Product RangeAMPSEAL 16
Product RangeAMPSEAL 16
No. of Positions6Ways
Pitch Spacing4.5mm
For Use WithAMPSEAL 16 Series Contacts
SVHCDecamethylcyclopentasiloxane (04-Feb-2026)
Technical Specifications
Product Range
AMPSEAL 16
No. of Positions
6Ways
For Use With
AMPSEAL 16 Series Contacts
Gender
Receptacle
Pitch Spacing
4.5mm
SVHC
Decamethylcyclopentasiloxane (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.122651
