Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No776273-5Copy
Manufacturer Standard Lead Time37 weeks
Order Code3792338
Product RangeAMPSEAL
Your Part Number
152 In Stock
Need more?
152 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY60.030 (CNY67.8339) |
| 10+ | CNY50.990 (CNY57.6187) |
| 100+ | CNY45.140 (CNY51.0082) |
| 250+ | CNY42.990 (CNY48.5787) |
| 500+ | CNY40.290 (CNY45.5277) |
| 1000+ | CNY38.660 (CNY43.6858) |
Price for:Each
Minimum: 1
Multiple: 1
CNY60.03 (CNY67.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No776273-5Copy
Manufacturer Standard Lead Time37 weeks
Order Code3792338
Product RangeAMPSEAL
Product RangeAMPSEAL
No. of Positions14Ways
For Use WithAMPSEAL Series Automotive Socket Contacts
Connector Body Material-
IP RatingIP6K9K
Voltage Rating250VAC
Current Rating-
SVHCDecamethylcyclopentasiloxane (04-Feb-2026)
Technical Specifications
Product Range
AMPSEAL
No. of Positions
14Ways
Connector Body Material
-
Voltage Rating
250VAC
SVHC
Decamethylcyclopentasiloxane (04-Feb-2026)
Gender
Plug
For Use With
AMPSEAL Series Automotive Socket Contacts
IP Rating
IP6K9K
Current Rating
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0171
