Print Page
Image is for illustrative purposes only. Please refer to product description.

199 In Stock
224 more incoming. You can reserve stock now
199 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY54.460 (CNY61.5398) |
| 10+ | CNY46.650 (CNY52.7145) |
| 100+ | CNY41.590 (CNY46.9967) |
| 250+ | CNY39.730 (CNY44.8949) |
| 500+ | CNY37.390 (CNY42.2507) |
| 1000+ | CNY35.970 (CNY40.6461) |
Price for:Each
Minimum: 1
Multiple: 1
CNY54.46 (CNY61.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No776273-4Copy
Order Code3134640
Product Range-
No. of Positions14Ways
For Use WithAMPSEAL 16 Series Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating-
Voltage Rating250VAC
Current Rating-
SVHCDecamethylcyclopentasiloxane (04-Feb-2026)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
-
No. of Positions
14Ways
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Voltage Rating
250VAC
SVHC
Decamethylcyclopentasiloxane (04-Feb-2026)
Gender
Plug
For Use With
AMPSEAL 16 Series Contacts
IP Rating
-
Current Rating
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016
