Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No770520-6Copy
Manufacturer Standard Lead Time14 weeks
Order Code4225425
Product RangeAMPSEAL Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY1.160 (CNY1.3108) |
| 500+ | CNY1.010 (CNY1.1413) |
| 1000+ | CNY0.847 (CNY0.9571) |
| 2500+ | CNY0.765 (CNY0.8644) |
| 5000+ | CNY0.740 (CNY0.8362) |
| 10000+ | CNY0.734 (CNY0.8294) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 100
CNY116.00 (CNY131.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No770520-6Copy
Manufacturer Standard Lead Time14 weeks
Order Code4225425
Product RangeAMPSEAL Series
Product RangeAMPSEAL Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Wire Size AWG Min24AWG
Contact MaterialCopper Alloy
Contact PlatingTin
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
AMPSEAL Series
Contact Termination Type
Crimp
Wire Size AWG Min
24AWG
Contact Material
Copper Alloy
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
22AWG
For Use With
AMP AMPSEAL Series Automotive Plug Housing Connectors
Contact Plating
Tin
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000297
