Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No7-1452668-2Copy
Manufacturer Standard Lead Time6 weeks
Order Code
Full Reel4296405
Cut Tape3394109
Product RangeMCON 1.2 Series
Your Part Number
45,265 In Stock
Need more?
3,596 Delivery in 5-6 Business Days(US stock)
1,100 Next business day delivery available(Shanghai stock)
40,569 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | CNY4.040 | CNY4.04 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.340 (CNY8.2942) |
| 600+ | CNY4.740 (CNY5.3562) |
| 1800+ | CNY4.500 (CNY5.085) |
| 4800+ | CNY3.800 (CNY4.294) |
| 12000+ | CNY3.720 (CNY4.2036) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.040 (CNY4.5652) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No7-1452668-2Copy
Manufacturer Standard Lead Time6 weeks
Order Code
Full Reel4296405
Cut Tape3394109
Product RangeMCON 1.2 Series
Product RangeMCON 1.2 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Min-
Contact MaterialBronze
Contact PlatingGold
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
MCON 1.2 Series
Contact Termination Type
Crimp
Contact Material
Bronze
SVHC
No SVHC (25-Jun-2025)
Contact Gender
Socket
Wire Size AWG Min
-
Contact Plating
Gold
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000306
