Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No7-1452659-1Copy
Manufacturer Standard Lead Time10 weeks
Order Code
Full Reel4296401
Cut Tape3394114
Product RangeMCON Series
Your Part Number
37,155 In Stock
Need more?
7,584 Delivery in 5-6 Business Days(US stock)
29,571 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | CNY0.809 | CNY0.81 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.470 (CNY1.6611) |
| 800+ | CNY0.955 (CNY1.0792) |
| 2400+ | CNY0.910 (CNY1.0283) |
| 6400+ | CNY0.853 (CNY0.9639) |
| 16000+ | CNY0.836 (CNY0.9447) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.809 (CNY0.9142) |
| 10+ | CNY0.708 (CNY0.800) |
| 25+ | CNY0.668 (CNY0.7548) |
| 100+ | CNY0.610 (CNY0.6893) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No7-1452659-1Copy
Manufacturer Standard Lead Time10 weeks
Order Code
Full Reel4296401
Cut Tape3394114
Product RangeMCON Series
Product RangeMCON Series
Contact GenderSocket
Contact MaterialBronze
Contact PlatingTin
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MCON Series
Contact Material
Bronze
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Contact Plating
Tin
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000312
