Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No7-1414778-3Copy
Manufacturer Standard Lead Time22 weeks
Order Code1770636
Product RangeBDS-A Series
Also Known AsV23130C2421A431-EV-CBOX
Your Part Number
46 In Stock
Need more?
46 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY711.940 (CNY804.4922) |
| 5+ | CNY622.940 (CNY703.9222) |
| 10+ | CNY528.140 (CNY596.7982) |
Price for:Each
Minimum: 1
Multiple: 1
CNY711.94 (CNY804.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No7-1414778-3Copy
Manufacturer Standard Lead Time22 weeks
Order Code1770636
Product RangeBDS-A Series
Also Known AsV23130C2421A431-EV-CBOX
Technical Datasheet
Coil Voltage24VDC
Contact Current190A
Contact ConfigurationSPDT
Relay MountingPanel Mount
Relay TerminalsScrew
Product RangeBDS-A Series
Contact Voltage DC Nom24V
Coil Resistance19.9ohm
Contact MaterialSilver Tin Oxide
SVHCLead (04-Feb-2026)
Product Overview
The V23130C2421A431 is a disconnect Switch BDS-A (latching) with DC coil. 1 form X, 1 NO DM, AgSnO2 contact with standard version. Typical applications such as preheating systems, battery disconnection to prevent fire caused by short circuits during an accident, dual battery applications provide the start reliability by a separate starter battery, seasonal, service and transport deactivation, high current switching, energy management, battery coupling.
- Connector and screw terminal type
- Electrically settable and resettable ON/OFF bistable device
- High peak current carrying capability up to 1500A
- -40 to 120°C Ambient temperature range
Applications
HVAC, Power Management
Technical Specifications
Coil Voltage
24VDC
Contact Configuration
SPDT
Relay Terminals
Screw
Contact Voltage DC Nom
24V
Contact Material
Silver Tin Oxide
Contact Current
190A
Relay Mounting
Panel Mount
Product Range
BDS-A Series
Coil Resistance
19.9ohm
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.205477
