Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No6-1437719-6Copy
Order Code3394917
Product RangeT01 Series
Your Part Number
59 In Stock
Need more?
59 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY284.610 (CNY321.6093) |
| 10+ | CNY241.910 (CNY273.3583) |
| 25+ | CNY226.770 (CNY256.2501) |
| 100+ | CNY205.640 (CNY232.3732) |
| 250+ | CNY192.790 (CNY217.8527) |
| 500+ | CNY188.940 (CNY213.5022) |
Price for:Each
Minimum: 1
Multiple: 1
CNY284.61 (CNY321.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No6-1437719-6Copy
Order Code3394917
Product RangeT01 Series
Connector TypeStandard Circular Connector
Product RangeT01 Series
Circular Connector Shell StylePanel Mount Receptacle
No. of Contacts3Contacts
Circular Connector Contact TypePCB Socket
Coupling StyleThreaded
Connector Body MaterialBrass Body
Connector Body PlatingTribor
Contact Material-
Contact Plating-
IP RatingIP67, IP68
SVHCLead (04-Feb-2026)
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Panel Mount Receptacle
Circular Connector Contact Type
PCB Socket
Connector Body Material
Brass Body
Contact Material
-
IP Rating
IP67, IP68
Product Range
T01 Series
No. of Contacts
3Contacts
Coupling Style
Threaded
Connector Body Plating
Tribor
Contact Plating
-
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008414
