Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No6-102617-0Copy
Manufacturer Standard Lead Time21 weeks
Order Code2839670
Product RangeAMPMODU Mod II Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1008+ | CNY37.580 (CNY42.4654) |
Price for:Each
Minimum: 1008
Multiple: 1008
CNY37,880.64 (CNY42,805.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No6-102617-0Copy
Manufacturer Standard Lead Time21 weeks
Order Code2839670
Product RangeAMPMODU Mod II Series
Pitch Spacing2.54mm
Contact Termination TypeThrough Hole Right Angle
Product RangeAMPMODU Mod II Series
Connector ShroudShrouded
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
2.54mm
Product Range
AMPMODU Mod II Series
SVHC
No SVHC (04-Feb-2026)
Contact Termination Type
Through Hole Right Angle
Connector Shroud
Shrouded
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006441
