Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No55A0111-14-9Copy
Manufacturer Standard Lead Time10 weeks
Order Code2367720
Also Known As2160103003
Your Part Number
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4,646.300 (CNY5,250.319) |
Price for:1 Reel: (328.084ft/100m)
Minimum: 1
Multiple: 1
CNY4,646.30 (CNY5,250.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No55A0111-14-9Copy
Manufacturer Standard Lead Time10 weeks
Order Code2367720
Also Known As2160103003
Jacket MaterialETFE
Jacket ColourWhite
Wire Gauge14AWG
No. of Max Strands x Strand Size19 x 27AWG
Reel Length (Imperial)328.084ft
Reel Length (Metric)100m
Conductor Area CSA1.94mm²
Voltage Rating600VAC
Conductor MaterialTinned Copper
External Diameter2.16mm
Approval Specification-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- CPR: Not Yet Qualified
Technical Specifications
Jacket Material
ETFE
Wire Gauge
14AWG
Reel Length (Imperial)
328.084ft
Conductor Area CSA
1.94mm²
Conductor Material
Tinned Copper
Approval Specification
-
SVHC
No SVHC (21-Jan-2025)
Jacket Colour
White
No. of Max Strands x Strand Size
19 x 27AWG
Reel Length (Metric)
100m
Voltage Rating
600VAC
External Diameter
2.16mm
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.96
