Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No5225087-5Copy
Manufacturer Standard Lead Time13 weeks
Order Code4928491
Your Part Number
495 In Stock
Need more?
495 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY157.310 (CNY177.7603) |
| 10+ | CNY146.180 (CNY165.1834) |
| 25+ | CNY136.760 (CNY154.5388) |
| 100+ | CNY129.160 (CNY145.9508) |
| 250+ | CNY123.790 (CNY139.8827) |
| 500+ | CNY118.850 (CNY134.3005) |
Price for:Each
Minimum: 1
Multiple: 1
CNY157.31 (CNY177.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No5225087-5Copy
Manufacturer Standard Lead Time13 weeks
Order Code4928491
Connector TypeSHV Coaxial
Connector Body StyleStraight Jack
Coaxial TerminationCrimp
Impedance50ohm
Coaxial Cable TypeRG59/U, RG59A/U, RG59B/U, RG62/U, RG62A/U, RG62B/U, RG124/RG140/RG210, Video/Wireless Coax 9209/9291
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max1GHz
Connector MountingCable Mount
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type
SHV Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
RG59/U, RG59A/U, RG59B/U, RG62/U, RG62A/U, RG62B/U, RG124/RG140/RG210, Video/Wireless Coax 9209/9291
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
No SVHC (04-Feb-2026)
Connector Body Style
Straight Jack
Impedance
50ohm
Contact Material
Brass
Frequency Max
1GHz
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0226
