Print Page
Image is for illustrative purposes only. Please refer to product description.

19 In Stock
Need more?
19 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY238.400 (CNY269.392) |
| 5+ | CNY228.300 (CNY257.979) |
| 10+ | CNY218.210 (CNY246.5773) |
| 25+ | CNY198.560 (CNY224.3728) |
Price for:Each
Minimum: 1
Multiple: 1
CNY238.40 (CNY269.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No5225059-3Copy
Order Code4691360
Connector TypeSHV Coaxial
Connector TypeSHV Coaxial
Connector Body StyleStraight Bulkhead Jack
Coaxial TerminationCrimp
Impedance50ohm
Coaxial Cable TypeBelden 9209, 9268, 9291, RG59, RG59A, RG59B, RG62, RG62A, RG62B, RG124, RG140, RG210
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max3GHz
Connector MountingPanel Mount
Product Range-
SVHCLead
Technical Specifications
Connector Type
SHV Coaxial
Connector Body Style
Straight Bulkhead Jack
Impedance
50ohm
Contact Material
Brass
Frequency Max
3GHz
Product Range
-
Connector Type
SHV Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
Belden 9209, 9268, 9291, RG59, RG59A, RG59B, RG62, RG62A, RG62B, RG124, RG140, RG210
Contact Plating
Gold Plated Contacts
Connector Mounting
Panel Mount
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023587
