Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No5173280-3Copy
Manufacturer Standard Lead Time16 weeks
Order Code4292656
Product RangeAMPLIMITE 0.50 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY80.300 (CNY90.739) |
| 10+ | CNY69.430 (CNY78.4559) |
| 100+ | CNY58.550 (CNY66.1615) |
| 250+ | CNY55.750 (CNY62.9975) |
| 500+ | CNY53.680 (CNY60.6584) |
| 1000+ | CNY51.600 (CNY58.308) |
Price for:Each
Minimum: 1
Multiple: 1
CNY80.30 (CNY90.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No5173280-3Copy
Manufacturer Standard Lead Time16 weeks
Order Code4292656
Product RangeAMPLIMITE 0.50 Series
D Sub Connector Type-
Product RangeAMPLIMITE 0.50 Series
No. of Contacts50Contacts
D Sub Shell Size-
Contact Termination TypeSolder
Connector MountingPanel Mount, Through Hole Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialThermoplastic Body
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
D Sub Connector Type
-
Product Range
AMPLIMITE 0.50 Series
D Sub Shell Size
-
Connector Mounting
Panel Mount, Through Hole Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Gender
Plug
No. of Contacts
50Contacts
Contact Termination Type
Solder
Contact Material
Copper Alloy
Connector Body Material
Thermoplastic Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002948
