Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part No5161390-4Copy
Manufacturer Standard Lead Time12 weeks
Order Code3133573
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.540 (CNY29.9902) |
| 10+ | CNY23.950 (CNY27.0635) |
| 25+ | CNY22.200 (CNY25.086) |
| 50+ | CNY20.990 (CNY23.7187) |
| 100+ | CNY19.780 (CNY22.3514) |
Price for:Each
Minimum: 1
Multiple: 1
CNY26.54 (CNY29.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part No5161390-4Copy
Manufacturer Standard Lead Time12 weeks
Order Code3133573
No. of Circuits4Circuits
Switch Actuator StyleSlide
Switch MountingThrough Hole
Contact ConfigurationSPST
Contact Voltage DC Max50V
Contact Current DC Max25mA
Product Range-
Switch TypeDIP
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Circuits
4Circuits
Switch Mounting
Through Hole
Contact Voltage DC Max
50V
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Switch Actuator Style
Slide
Contact Configuration
SPST
Contact Current DC Max
25mA
Switch Type
DIP
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
