Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No5-965906-5Copy
Manufacturer Standard Lead Time19 weeks
Order Code
Full Reel4296444
Cut Tape3394201
Your Part Number
31,693 In Stock
9,000 more incoming. You can reserve stock now
3,805 Delivery in 5-6 Business Days(US stock)
27,888 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | CNY2.020 | CNY2.02 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.660 (CNY4.1358) |
| 900+ | CNY2.360 (CNY2.6668) |
| 2700+ | CNY2.110 (CNY2.3843) |
| 7200+ | CNY2.080 (CNY2.3504) |
| 18000+ | CNY2.030 (CNY2.2939) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.020 (CNY2.2826) |
| 10+ | CNY1.710 (CNY1.9323) |
| 25+ | CNY1.610 (CNY1.8193) |
| 100+ | CNY1.480 (CNY1.6724) |
| 500+ | CNY1.340 (CNY1.5142) |
| 1000+ | CNY1.280 (CNY1.4464) |
| 2500+ | CNY1.210 (CNY1.3673) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No5-965906-5Copy
Manufacturer Standard Lead Time19 weeks
Order Code
Full Reel4296444
Cut Tape3394201
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Wire Size AWG Min-
Contact MaterialCopper Nickel Silicon
Contact PlatingTin
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Plating
Tin
Wire Size AWG Max
20AWG
Contact Material
Copper Nickel Silicon
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000241
