
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY14.540 | CNY14.54 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.540 (CNY16.4302) |
| 15+ | CNY14.070 (CNY15.8991) |
| Quantity | Price (inc GST) |
|---|---|
| 600+ | CNY10.320 (CNY11.6616) |
| 1800+ | CNY10.140 (CNY11.4582) |
Product Information
Product Overview
Expanding our legacy High-Performance Interconnects (HPI) product portfolio to include dual row position sizes with a locking feature to address the needs of low-profile applications that require a reliable, secure wire-to-board signal or low-power connection. Industry standard products; ideal solution to connect ancillary items such as a fan, motor, sensor, switch, display, light, or anywhere signal or low power needs to be routed through a device. Locking feature strengthens mating connection between the plug assembly and the receptacle alleviating accidental un-mating. Applications include data communications - servers, switches, modems, appliances – smart home, washers/dryers, air conditioners, automotive - control units, infotainment systems, consumer devices - tablets, speakers, notebooks, tvs, gaming equipment, medical - patient monitoring system, industrial - security systems, surveillance cameras, smart meters, factory automation, HVAC systems, LED lighting.
- Additional position sizes provide design flexibility for customers
- Available for TE reg
Technical Specifications
Wire-to-Board
2Rows
Surface Mount Straight
Shrouded
Gold Flash Plated Contacts
1.5mm
10Contacts
-
Copper Alloy
PCB Header
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
