Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No5-146869-1Copy
Manufacturer Standard Lead Time17 weeks
Order Code3411925
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 50000+ | CNY0.826 (CNY0.9334) |
Price for:Each
Minimum: 50000
Multiple: 50000
CNY41,300.00 (CNY46,669.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No5-146869-1Copy
Manufacturer Standard Lead Time17 weeks
Order Code3411925
Connector SystemsBoard-to-Board
No. of Rows-
Contact Termination TypeThrough Hole
Connector Shroud-
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Type-
Connector Type-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Board-to-Board
Contact Termination Type
Through Hole
Contact Material
Copper Alloy
Connector Type
-
SVHC
No SVHC (04-Feb-2026)
No. of Rows
-
Connector Shroud
-
Contact Plating
Gold Plated Contacts
Connector Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000073
