Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No5-146868-1Copy
Manufacturer Standard Lead Time6 weeks
Order Code3217457
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 25000+ | CNY0.386 (CNY0.4362) |
Price for:Each (Supplied on Cut Tape)
Minimum: 25000
Multiple: 25000
CNY9,650.00 (CNY10,904.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No5-146868-1Copy
Manufacturer Standard Lead Time6 weeks
Order Code3217457
No. of Rows1Rows
Connector ShroudUnshrouded
Connector TypePin Header
Connector TypePin Header
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Rows
1Rows
Connector Type
Pin Header
SVHC
No SVHC (04-Feb-2026)
Connector Shroud
Unshrouded
Connector Type
Pin Header
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000062
