Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No5-1437720-5
Order Code3134280
Product RangeT01
Your Part Number
9,841 In Stock
54 more incoming. You can reserve stock now
9841 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.780 (CNY12.1814) |
| 10+ | CNY8.640 (CNY9.7632) |
| 100+ | CNY5.980 (CNY6.7574) |
| 500+ | CNY5.700 (CNY6.441) |
| 1000+ | CNY5.590 (CNY6.3167) |
| 2500+ | CNY5.470 (CNY6.1811) |
Price for:Each
Minimum: 1
Multiple: 1
CNY10.78 (CNY12.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No5-1437720-5
Order Code3134280
Product RangeT01
Product RangeT01
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max-
Contact PlatingGold Plated Contacts
For Use WithCircular Subminiature Connectors
Wire Size AWG Min-
Contact MaterialBrass
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
T01
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
-
SVHC
Lead (04-Feb-2026)
Contact Gender
Pin
Wire Size AWG Max
-
For Use With
Circular Subminiature Connectors
Contact Material
Brass
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
