Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No5-1393302-2Copy
Order Code2885530
Product RangeV23134 F4 Series
Also Known AsV23134A0053G243-EV-CBOX
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY96.930 (CNY109.5309) |
| 5+ | CNY95.360 (CNY107.7568) |
| 10+ | CNY93.790 (CNY105.9827) |
| 20+ | CNY91.820 (CNY103.7566) |
| 50+ | CNY89.840 (CNY101.5192) |
Price for:Each
Minimum: 1
Multiple: 1
CNY96.93 (CNY109.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No5-1393302-2Copy
Order Code2885530
Product RangeV23134 F4 Series
Also Known AsV23134A0053G243-EV-CBOX
Technical Datasheet
Coil Voltage24VDC
Contact Current60A
Contact ConfigurationSPDT
Relay MountingThrough Hole
Relay TerminalsSolder
Product RangeV23134 F4 Series
Contact Voltage DC Nom24V
Coil Resistance324ohm
Contact MaterialSilver Alloy
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Coil Voltage
24VDC
Contact Configuration
SPDT
Relay Terminals
Solder
Contact Voltage DC Nom
24V
Contact Material
Silver Alloy
Contact Current
60A
Relay Mounting
Through Hole
Product Range
V23134 F4 Series
Coil Resistance
324ohm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029756
