Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No4-2103177-4Copy
Manufacturer Standard Lead Time42 weeks
Order Code3134638
Product RangeHVA 280
Your Part Number
96 In Stock
Need more?
96 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY126.140 (CNY142.5382) |
| 10+ | CNY107.170 (CNY121.1021) |
| 25+ | CNY100.460 (CNY113.5198) |
| 100+ | CNY91.100 (CNY102.943) |
| 250+ | CNY85.400 (CNY96.502) |
| 500+ | CNY81.320 (CNY91.8916) |
Price for:Each
Minimum: 1
Multiple: 1
CNY126.14 (CNY142.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No4-2103177-4Copy
Manufacturer Standard Lead Time42 weeks
Order Code3134638
Product RangeHVA 280
Product RangeHVA 280
No. of Positions2Ways
For Use WithAMP HVA 280 Series Socket Contacts
Connector Body MaterialNylon (Polyamide), Glass Filled Body
IP RatingIP6K9K
Voltage Rating600VDC
Current Rating-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
HVA 280
No. of Positions
2Ways
Connector Body Material
Nylon (Polyamide), Glass Filled Body
Voltage Rating
600VDC
SVHC
No SVHC (04-Feb-2026)
Gender
Plug
For Use With
AMP HVA 280 Series Socket Contacts
IP Rating
IP6K9K
Current Rating
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027
