Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No4-2103015-2Copy
Manufacturer Standard Lead Time41 weeks
Order Code3394024
Product RangeHVA 280
Your Part Number
122 In Stock
Need more?
122 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY97.430 (CNY110.0959) |
| 10+ | CNY82.770 (CNY93.5301) |
| 25+ | CNY77.590 (CNY87.6767) |
| 100+ | CNY70.360 (CNY79.5068) |
| 250+ | CNY65.950 (CNY74.5235) |
| 500+ | CNY62.810 (CNY70.9753) |
Price for:Each
Minimum: 1
Multiple: 1
CNY97.43 (CNY110.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No4-2103015-2Copy
Manufacturer Standard Lead Time41 weeks
Order Code3394024
Product RangeHVA 280
Product RangeHVA 280
No. of Positions2Ways
Connector Body MaterialNylon (Polyamide), Glass Filled Body
IP RatingIP6K9K
Voltage Rating850VDC
Current Rating-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
HVA 280
No. of Positions
2Ways
Connector Body Material
Nylon (Polyamide), Glass Filled Body
Voltage Rating
850VDC
SVHC
No SVHC (04-Feb-2026)
Gender
Plug
For Use With
AMP MCP 2.8 Series 1-968853-3 Automotive Socket Contacts
IP Rating
IP6K9K
Current Rating
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015953
