Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No368389-1Copy
Manufacturer Standard Lead Time27 weeks
Order Code3393948
Your Part Number
113 In Stock
3,600 more incoming. You can reserve stock now
113 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.490 (CNY20.8937) |
| 10+ | CNY16.180 (CNY18.2834) |
| 100+ | CNY13.400 (CNY15.142) |
| 250+ | CNY12.020 (CNY13.5826) |
| 500+ | CNY11.090 (CNY12.5317) |
| 1000+ | CNY10.350 (CNY11.6955) |
Price for:Each
Minimum: 1
Multiple: 1
CNY18.49 (CNY20.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No368389-1Copy
Manufacturer Standard Lead Time27 weeks
Order Code3393948
Accessory TypeCover Housing
For Use WithAMP 81 Position Automotive Connectors
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Cover Housing
Product Range
-
For Use With
AMP 81 Position Automotive Connectors
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0071
