Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No354062-ECopy
Manufacturer Standard Lead Time22 weeks
Order Code4213378
Product RangeSMC Series
Your Part Number
276 In Stock
Need more?
276 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.040 (CNY30.5552) |
| 10+ | CNY25.620 (CNY28.9506) |
| 25+ | CNY24.410 (CNY27.5833) |
| 50+ | CNY23.190 (CNY26.2047) |
| 100+ | CNY21.840 (CNY24.6792) |
| 500+ | CNY18.340 (CNY20.7242) |
| 1000+ | CNY16.990 (CNY19.1987) |
| 2500+ | CNY16.620 (CNY18.7806) |
Price for:Each
Minimum: 1
Multiple: 1
CNY27.04 (CNY30.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No354062-ECopy
Manufacturer Standard Lead Time22 weeks
Order Code4213378
Product RangeSMC Series
Pitch Spacing1.27mm
No. of Rows2Rows
No. of Contacts16Contacts
Connector MountingSurface Mount Straight
Product RangeSMC Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
1.27mm
No. of Contacts
16Contacts
Product Range
SMC Series
No. of Rows
2Rows
Connector Mounting
Surface Mount Straight
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001886
