Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerERNI - TE CONNECTIVITY
Manufacturer Part No354056-ECopy
Order Code
Full Reel4060085
Cut Tape4213376
Product RangeSMC Series
Your Part Number
127 In Stock
Need more?
127 Delivery in 5-6 Business Days(US stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY33.020 | CNY33.02 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY33.020 (CNY37.3126) |
| 10+ | CNY31.590 (CNY35.6967) |
| 25+ | CNY30.220 (CNY34.1486) |
| 50+ | CNY28.990 (CNY32.7587) |
| 100+ | CNY27.360 (CNY30.9168) |
| 250+ | CNY25.110 (CNY28.3743) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 280+ | CNY20.350 (CNY22.9955) |
| 840+ | CNY19.950 (CNY22.5435) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerERNI - TE CONNECTIVITY
Manufacturer Part No354056-ECopy
Order Code
Full Reel4060085
Cut Tape4213376
Product RangeSMC Series
Pitch Spacing1.27mm
Connector MountingSurface Mount Straight
Product RangeSMC Series
Contact MaterialCopper Alloy
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
1.27mm
Product Range
SMC Series
SVHC
No SVHC (04-Feb-2026)
Connector Mounting
Surface Mount Straight
Contact Material
Copper Alloy
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001707
