Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part No34122-ZZCopy
Manufacturer Standard Lead Time14 weeks
Order Code3134686
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY1.230 (CNY1.3899) |
| 500+ | CNY1.120 (CNY1.2656) |
| 1000+ | CNY1.030 (CNY1.1639) |
| 2500+ | CNY0.972 (CNY1.0984) |
| 5000+ | CNY0.924 (CNY1.0441) |
| 10000+ | CNY0.875 (CNY0.9888) |
Price for:Each
Minimum: 100
Multiple: 100
CNY123.00 (CNY138.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part No34122-ZZCopy
Manufacturer Standard Lead Time14 weeks
Order Code3134686
Connector TypeHermetic Circular Connector
Product Range-
Circular Connector Shell StylePanel Mount Receptacle
No. of Contacts4Contacts
Circular Connector Contact TypeCrimp Socket
Coupling Style-
Connector Body MaterialStainless Steel Body
Connector Body PlatingElectroless Nickel
Contact MaterialIron, Nickel
Contact PlatingGold
IP Rating-
Technical Specifications
Connector Type
Hermetic Circular Connector
Circular Connector Shell Style
Panel Mount Receptacle
Circular Connector Contact Type
Crimp Socket
Connector Body Material
Stainless Steel Body
Contact Material
Iron, Nickel
IP Rating
-
Product Range
-
No. of Contacts
4Contacts
Coupling Style
-
Connector Body Plating
Electroless Nickel
Contact Plating
Gold
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
