Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No3-2337939-7Copy
Manufacturer Standard Lead Time18 weeks
Order Code3289666
Your Part Number
4,125 In Stock
Need more?
4,125 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY70.940 (CNY80.1622) |
| 10+ | CNY60.290 (CNY68.1277) |
| 100+ | CNY53.130 (CNY60.0369) |
| 250+ | CNY50.590 (CNY57.1667) |
| 500+ | CNY47.430 (CNY53.5959) |
| 1000+ | CNY45.500 (CNY51.415) |
Price for:Each
Minimum: 1
Multiple: 1
CNY70.94 (CNY80.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No3-2337939-7Copy
Manufacturer Standard Lead Time18 weeks
Order Code3289666
Card Edge Connector TypeDual Side
Card Thickness1.57mm
No. of Contacts98 Contacts
Connector MountingPCB Mount
Connector Body OrientationStraight
Contact Termination TypeSurface Mount
Contact MaterialCopper Alloy
Contact Plating - Mating SideGold Plated Contacts
Connector Body MaterialLCP (Liquid Crystal Polymer) Body
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- PCI express card edge connector
- Number of positions are 98
- Vertical PCB mount orientation, black colour
- Contact mating area plating material thickness (µin) is 3
- Maximum contact current rating is 1.1A, 1mm pitch
- Operating temperature range from -40 to 85°C
Technical Specifications
Card Edge Connector Type
Dual Side
No. of Contacts
98 Contacts
Connector Body Orientation
Straight
Contact Material
Copper Alloy
Connector Body Material
LCP (Liquid Crystal Polymer) Body
SVHC
No SVHC (04-Feb-2026)
Card Thickness
1.57mm
Connector Mounting
PCB Mount
Contact Termination Type
Surface Mount
Contact Plating - Mating Side
Gold Plated Contacts
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
