Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No3-2273124-4Copy
Manufacturer Standard Lead Time36 weeks
Order Code2481351
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY198.980 (CNY224.8474) |
| 10+ | CNY169.080 (CNY191.0604) |
| 25+ | CNY158.490 (CNY179.0937) |
| 100+ | CNY143.730 (CNY162.4149) |
| 250+ | CNY134.750 (CNY152.2675) |
| 500+ | CNY128.320 (CNY145.0016) |
Price for:Each
Minimum: 1
Multiple: 1
CNY198.98 (CNY224.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No3-2273124-4Copy
Manufacturer Standard Lead Time36 weeks
Order Code2481351
Connector Type AM8 Plug
Connector Type B90° M8 Receptacle
No. of Positions3 Positions
Cable Length - Metric1.5m
Cable Length - Imperial4.9ft
Product Range-
SVHCNo SVHC (25-Jun-2020)
Product Overview
The 3-2273124-4 is a 1.5m double-ended Sensor Cable with 3-position M8 right angle socket to M8 straight plug connection. This sensor cable comes with a black PUR jacket, spark-resistant insulation and PP wire isolation.
- Plastic housing
- 22AWG Wire size
- 24VDC Operating voltage
- 4A Operating current per contact
- IP65 and IP67 Protection
Applications
Sensing & Instrumentation
Technical Specifications
Connector Type A
M8 Plug
No. of Positions
3 Positions
Cable Length - Imperial
4.9ft
SVHC
No SVHC (25-Jun-2020)
Connector Type B
90° M8 Receptacle
Cable Length - Metric
1.5m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
